| |
新產品 - Infineon 靜電保護二極管系列
新一代TVS(瞬變電壓抑制) - 用於無線,電腦和消費應用的二極管

Infineon expands its TVS Portfolio to offer best-in-class protection performance with high level of quality & robustness in super-small packages at extremely competitive price. Available in both 01005 and 0201 EIA-equivalent packages, these TVS diodes offer lowest clamping voltage combined with low parasitic capacitance for multi-purpose as well as for low capacitance series.
Features
• ESD absorption capability of up to ±30 kV
• (exceeds IEC 61000-4-2 standard)
• Surge absorption capability of up to ±12 A (IEC 61000-4-5 standard)
• Ultra-low dynamic resistance
• Safe and stable clamping voltage
• Fast response times below 1 ns
• For signal voltage levels of ±3.3 V, ±5.5 V, ±8 V, ±18 V, ±22 V
• Low capacitance series for optimal high speed signal integrity
• Ultra-low leakage current for longer battery duration
• Small package size down to 0.43 x 0.23 mm for optimal space saving on the PCB
• Ultra-low profile of up to 0.15 mm height for both 01005 and 0201 packages
Benefits
• Miniaturization, performance, costs
• Highly ESD sensitive ICs protection
• High-speed signal integrity
• RF antenna signal linearity
• Energy saving & longer battery life
Target applications
• Smartphones
• Wearable devices & accessories
• Tablet & laptop computers
• Modules & embedded
Competitive advantage
• Size (thinner than competition, 0,15mm vs 0,3 ca) low profile
• Production capacity and buffer stock
• Pricing, performance
Product collaterals / online support
• ESD solution finder
• ESD forum
• ESD and surge protection page
Application example: audio interface

Product overview

▲回頁首
|
|
|