Avnet Asia Connect
 
 
NXP - Function Safety MCU, Function Safety AFE, Function Safety SBC




NXP provide turn key on BMS solution (MCU+SBC+AFE)



Features

• Supply voltage:
  9.6 V ≤ VPWR ≤ 61.6 V operation, 70 V transient
• Advanced voltage and temperature measurement:
  14 cell voltage measurement channels
  Total stack voltage measurement
  7 ADC/GPIO/temperature sensor inputs
• Advanced current measurement:
  Integrated current sensor with PGA
  ±0.5% accuracy from milliamps to kiloamps
  Coulomb counter
• Onboard passive balancing
  Onboard 300mA low rdson passive cell balancing MOSFETs
  Balancing in sleep mode
  Programmable balancing timer for each MOSFET
• Isolated daisy chain or SPI communication:
  2.0 Mbps , 2 wire twisted pair differential, isolated
  Addressable on initialization
• Diagnostics, functional safety and robustness:
  OV/UV, OT/UT, OC fault verification
  Sleep mode OV/UV, OT/UT monitoring
  Single chip ASIL C capable
  Hot plug capable and AEC Q-100



Application

• 48V Start/Stop. HEV/EV BMS



Product Benefits:

• 300mA passive cell balancing , RDS(ON)=0.5ohm, ADC sampling precision<2mV, ASiL-D



Specifications:

• Support ISO26262 function safety, AFE single chip ASIL-C, master MCU ASIL-D.
• 2 Mbps transformer coupled isolation or 4 Mbps SPI communication speed.
• 2 mV high measurement accuracy.
• Single chip 48V, multi-chip >800V, scalable capable chipset.
• Onboard 300 mA passive cell balancing
• Synchronized cell voltage/current measurement, robust against hot plug




Block Diagram:





Downloads







▲回頁首
 
avnet.com/apac  
Copyright ©2017 Avnet, Inc. All rights reserved.