Avnet Asia Connect
 
 
Infineon - OptiMOS™ 5 25V/30V MOSFET





OptiMOS™ 5 25V and 30V products are based on a new silicon technology, optimized to meet and exceed the energy efficiency and power density requirements of the tightened next generation Voltage Regulation standards in DC-DC applications. OptiMOS™ 5 products address a broad range of voltage regulation applications in the computing industry, such as server, datacom and client, focusing on Intel’s VR and IMVP platforms.




Features

• Best-in-class on-state resistance
• Benchmark switching performance (lowest figure of merits R on x Q g and R on x Q gd)
• RoHS compliant and halogen free
• Optimized EMI behavior (integrated damping network)



Application

Desktop and server
• Single-phase and multi-phase PoL
• CPU/GPU voltage regulation in notebooks
• High power density voltage regulator
• Or-ing
• E-fuse



Product Benefits

• Highest efficiency
• Highest power density with S3O8 or Power Block package
• Reduction of overall system costs
• Operation at high-switching frequency




Downloads



Purchase online



Learn More







▲回頁首
 
avnet.com/apac  
Copyright ©2017 Avnet, Inc. All rights reserved.