| |
Bringing intelligent possibilities to light

The migration to LED lighting in public places has brought about better illumination and made city roads, by-lanes and highways safer for public citizens. Now, assisted by the innovative power of Avnet, city development and maintenance authorities have the power to enhance safety and security by having control over the performance of LED street lights.
Avnet’s Intelligent Streetlight Controller, which connects to a cluster of street lights, enables city authorities to exercise remote ON/OFF switching, and more crucially, monitor and control functionality such as power consumption and malfunction reporting through remote connectivity. But the advantages of intelligent lighting control extend far beyond to other industrial sectors. For instance, by changing the ratings of the electrical control gear, the versatile system can also be used for high-power applications like controlling water pumps in agriculture and farming.
Features
• Power Supply with Battery Charger
- Three phase isolated power supply
- Operating from 90V to 270V on single phase supply voltage
- Maximum withstand voltage of 500Vac phase to phase / phase to neutral
- EFT / SURGE 4KV
- Voltage output 3.3V@20mA, 5V@1.2A, 12V@300mA
- Battery Charger 5V 1A
• External Interface
- GSM / GPRS
- Optical / modulated IR
- RF / BLE
- Relay
• On-board Interface
- LCD
- Push button switch
- LED
• Tamper Detection
- Cover open
- Magnetic
• Load Controls
- Provision to connect load directly to on-board relay [contact: 3A@250Vac (resistive load),
coil: rating 12VDC / contact: 20A@250Vac (resistive load), coil: rating 12VDC] or control external contactor
- Individual phase wise load control
Key Components
• MCU-MSP430F6736A – TI
• LDO-TLV70433 – TI
• Load switch – TPS27081A – TI
• Hall effect sensor – AH180 – TI
• RTC-PCF85163 – NXP
• EEPROM-24AA64 – Microchip
• MOV(3 NOS)-ERZV14D821 – Panasonic
• MOSFET-STP5NK80ZFP – ST
• SMPS switcher-UCC28610 – TI
• Relay-G5Q-1A4 12VDC (for contactor controlling) – Omron
• Relay-G4A-1A-PE 12VDC (for load controlling) – Omron
Target Applications
• Reading metering parameters from energy meters (single/three phase)
• Remote monitoring and control of loads
Block Diagram

▲TOP
|
|
|