Avnet Asia Connect
 
 
Vishay - 薄膜電阻,功率金屬電流感應電阻,功率電感





Thin Film Resistor (TNPW / MCx sereis), WSL Power Metal Strip current sense resistor, IHLP Power Inductor




Features

• TNPW / MCx –  thin film technology, anti-sulfur, long term stability, tight tolerance and low temperature coefficient.
• WSL –  very low ohmic , tight tolerance, Low thermal EMF (< 3 μV/°C), Low thermal EMF (< 3 μV/°C),
  Solid metal nickel-chrome or manganese-copper alloy resistive element with low TCR (< 20 ppm/°C)
• IHLP - Shielded construction, Frequency range up to 5.0 MHz, Lowest DCR/μH, in this package size,
  Handles high transient current spikes without hard, Ultra low buzz noise, due to composite construction



Application

• TNPW / MCx : Voltage sensing and analog signal sampling and low current noise.
• WSLP : current sensing for current signal feedback to circuit
• IHLP: Filtering and high current output driving




Product Benefits: Long term stability and AEC-Q200 automotive qualified



Downloads: Technical Documentation

TNPW , MCx , WSLP , IHLP






▲回頁首
 
avnet.com/apac  
Copyright ©2017 Avnet, Inc. All rights reserved.