| |
Vishay - Thin Film Resistor, Power Metal Strip current sense resistor, Power Inductor

Thin Film Resistor (TNPW / MCx sereis), WSL Power Metal Strip current sense resistor, IHLP Power Inductor
Features
• TNPW / MCx – thin film technology, anti-sulfur, long term stability, tight tolerance and low temperature coefficient.
• WSL – very low ohmic , tight tolerance, Low thermal EMF (< 3 μV/°C), Low thermal EMF (< 3 μV/°C),
Solid metal nickel-chrome or manganese-copper alloy resistive element with low TCR (< 20 ppm/°C)
• IHLP - Shielded construction, Frequency range up to 5.0 MHz, Lowest DCR/μH, in this package size,
Handles high transient current spikes without hard, Ultra low buzz noise, due to composite construction
Application
• TNPW / MCx : Voltage sensing and analog signal sampling and low current noise.
• WSLP : current sensing for current signal feedback to circuit
• IHLP: Filtering and high current output driving
Product Benefits: Long term stability and AEC-Q200 automotive qualified
Downloads: Technical Documentation
TNPW ,
MCx
, WSLP , IHLP
▲TOP
|
|
|