Avnet Asia Connect
 
 
TE - 集成磁性元件的工业用RJ45插座




Industrial RJ45 jacks with integrated magnetics offer a highly integrated connectivity solution-from the cable to the physical layer-for Industrial Ethernet. Integrating the magnetics into the jack allows for a much improved EMI noise shielding, enabling more reliable connections. A standardized portfolio with 1x1 straight and R / A, 1x2, 2x1 form factors addresses many of the industrial applications, which allows customers to find the solution they are looking for. Specific industrial requirements such as high reliability through improved corrosion resistance, extended temperature range and long product lifetime are all addressed, including support of the latest reflow soldering production processes.



Features


• Extended temperature. range -40…+85 °C
• Minimum product life requirement of 10 years
• 260 °C reflow Pin in Paste Soldering
• Plating thickness 0,76 μm [30 μinch] gold over 1,27 μm [50 μinch] nickel
• Improved EMI integrity and signal integrity performance
• Both current and voltage mode PHY-chips supported



Learn More
:

New TE Connectivity RJ45 Jacks with Integrated Magnetics Meet Industrial Requirements






▲回顶端
 
avnet.com/apac  
Copyright ©2017 Avnet, Inc. All rights reserved.