| |
TE - Industrial RJ45 Jacks with Integrated Magnetics

Industrial RJ45 jacks with integrated magnetics offer a highly
integrated connectivity solution-from the cable to the physical
layer-for Industrial Ethernet. Integrating the magnetics into the
jack allows for a much improved EMI noise shielding, enabling
more reliable connections. A standardized portfolio with 1x1
straight and R / A, 1x2, 2x1 form factors addresses many of
the industrial applications, which allows customers to find the
solution they are looking for. Specific industrial requirements
such as high reliability through improved corrosion resistance,
extended temperature range and long product lifetime are
all addressed, including support of the latest reflow soldering
production processes.
Features
• Extended temperature. range -40…+85 °C
• Minimum product life requirement of 10 years
• 260 °C reflow Pin in Paste Soldering
• Plating thickness 0,76 μm [30 μinch] gold over 1,27 μm [50 μinch] nickel
• Improved EMI integrity and signal integrity performance
• Both current and voltage mode PHY-chips supported
Learn More :
New TE Connectivity RJ45 Jacks with Integrated Magnetics Meet Industrial Requirements
▲TOP
|
|
|