| |
ON Semiconductor - Motion SPM® SPM45 series Smart Power Modules

SPM 45 series: Targets cost sensitive applications below 20A in ceramic substrate packaging with built-in bootstrap diodes and thermistor for temperature monitoring. Input gate signals are active high.
600V SPM 45 module series provides compact and high-performance inverter solutions for AC motor drives in lower power applications, up to
2 kW. The series targets cost-sensitive applications below 30A in ceramic substrate packaging with built-in bootstrap diodes. System reliability is further enhanced by built-in NTC for temperature monitoring, integrated under-voltage lock-out function and over-current protection input.
Three separate open-emitter pins for low-side IGBTs enable three leg current sensing and built-in bootstrap diodes and dedicated Vs pins make PCB layout easy.
Features
• UL Certified No. E209204 (UL1557)
• NPT and NS planar and advanced FS3 trench IGBTs with low power loss
• Enhanced functions with built-in bootstrap diode and NTC thermistor
• Better reliability with higher noise and surge immunity
• Better thermal performance down to 1.9°C/W (max)
• Expanded current rating up to 30A
Product Benefits
• FNA/FNC has lower conduction loss and is recommended for around 5 kHz switching frequency applications.
• FNB has lower switching loss and is recommended for around 15 kHz switching applications.
• FSB44104A with 40V power-trench technology MOSFETs for higher switching frequency and low voltage battery applications
Applications
• Appliance inverters (such as residential A/C)
• Washing machines
• Refrigerators
• Pumps
• Industrial fans
• Compact inverters
Learn More
▲TOP
|
|
|