| |
Revolutionizing Wearable Technology

Riding on this wave, Avnet’s design arm ADS has come up with a platform based on the Nordic nRF51 BLE Wristband Reference solution that has significantly shortened the amount of time taken to develop and market wearable products to the consumer.
Made possible due to Avnet’s technological expertise, the BLE Wristband Reference solution comes integrated with a plethora of functions such as power management, a real-time-clock, battery charging, OLED display, haptic rotor, sensor hub with MEMs and storage capacity, in addition to the robust communication channels setup with the smartphone host.
Equipped with such extensive features, this makes the BLE Wrist Band solution suitable for a wide range of wearable applications such as smart bands, smart watches, smart jewelry, footwear and head gear.
Features
• Step counting and Activity tracking (AAR)
• Display clock and step count/ activity tracking on the device
• Sync and show activity statistic on Android APPs
• Over-the-Air Firmware Upgrade
• Storage for 5 months record
• Crisp OLED display
• Display battery level status
• Battery lifetime: > 1 week
Key Components
• nRF51822 - BLE SoC
• ICM30630 – 6-axis Motion Tracking Sensor with Integrated Sensor Hub
• MAX14676/MAX14674A – PMIC
• M95M02 - 2 Mb SPI EEPROM
• DS1342T - RTC
• AHB36132U1 - 70 mAh 4.2V Li Poly Battery
Target Applications
• Wristband
• Smart Watch
• Smart jewellery
• Footwear
• Head gear
• Wellness
Block Diagram
▲TOP
|
|
|