| |
Microchip - ATSAMB11 / ATBTLC1000 BLE 藍芽低功耗模組

SAMB11 / BTLC1000 MR, XR and ZR module
The ATSAMB11 is an ultra-low power Bluetooth® SMART (BLE 4.1) System on a Chip with Integrated MCU, Transceiver, Modem, MAC, PA, TR Switch, and Power Management Unit (PMU). It is a standalone ARM® Cortex®-M0 applications processor with embedded Flash memory and BLE connectivity.
The ATBTLC1000-ZR is an ultra-low power Bluetooth® SMART (BLE 4.1) System on a Chip with Integrated ARM Cortex-M0 MCU, Transceiver, Modem, MAC, PA, TR Switch, and Power Management Unit (PMU). It can be used as a Bluetooth Low Energy link controller or data pump with external host MCU or as a standalone applications processor with embedded BLE connectivity and external memory.
Features
• Bluetooth BLE communciation
Application
• Bluetooth data transfer
Product Benefits
• Low power and small size
Specifications
• BLE 4.1
Learn More:
▲回頁首
|
|
|