Avnet Asia Connect
 
 
Microchip - ATSAMB11 / ATBTLC1000 BLE module (MR / ZR / XR)




SAMB11 / BTLC1000 MR, XR and ZR module



The ATSAMB11 is an ultra-low power Bluetooth® SMART (BLE 4.1) System on a Chip with Integrated MCU, Transceiver, Modem, MAC, PA, TR Switch, and Power Management Unit (PMU). It is a standalone ARM® Cortex®-M0 applications processor with embedded Flash memory and BLE connectivity.

The ATBTLC1000-ZR is an ultra-low power Bluetooth® SMART (BLE 4.1) System on a Chip with Integrated ARM Cortex-M0 MCU, Transceiver, Modem, MAC, PA, TR Switch, and Power Management Unit (PMU). It can be used as a Bluetooth Low Energy link controller or data pump with external host MCU or as a standalone applications processor with embedded BLE connectivity and external memory.




Features

• Bluetooth BLE communciation




Application

• Bluetooth data transfer




Product Benefits

• Low power and small size





Specifications

• BLE 4.1




Learn More:







▲TOP
 
avnet.com/apac  
Copyright ©2017 Avnet, Inc. All rights reserved.