Avnet Asia Connect
 
 
Integrated Device Technology - ≤3W应用的无线电源参考套件






IDT’s wireless power reference kit is targeted for applications ranging from 0.5 to 3W. The reference kit is comprised of both the transmitter (P9235A-R-EVK) and the receiver (P9027LP-R-EVK) with three different coil size options supporting applications with different form factors.

The comprehensive, turnkey reference design enables immediate prototyping. An associated layout module allows for direct instantiation on to a system board, while an optimized and fully-tested BOM takes the guess-work out of component selection. In addition, the extensive digital library of collateral eliminates traditional design and support barriers regardless of application volume.




Features

• Supports up to 3W applications
• Complete wireless power system with 3-coil sizes
  - Supporting a wide range of applications and form factors
• Peak 80% system efficiency at 3W
• Seamless integration with drop-in reference layout provided
• Complete development package for fast prototyping
• Compact active PCB area:
  - Rx: 32 mm²
  - Tx: 500 mm²




Video - IDT WP3W-RK Wireless Power Kit Unboxing and Usage Tutorial


Download - Manual Reference Board


Learn More







▲回顶端
 
avnet.com/apac  
Copyright ©2017 Avnet, Inc. All rights reserved.