| |
Vishay - SiC462CD

4.5 V to 60 V Input, 6 A Synchronous Buck Regulator
Features
• Wide operating voltage up to 60V
• Support up to 10A load current
• Low operation current (<250uA)
• Internal compensation to minimize component count and design complexity
• Full protections (OC, OV, OT and UV)
• Power Good / Enable
• Fast Transient Response
Application
• Industrial & Automation
• Home Automation
• Industrial Computing
• Base Station Power Supplies
• Wall Transformer regulation
• Robotics
• Drones
• Battery Management systems
• Power tools
• Vending, ATM and Slot Machines
Product Benefits
• Family of 10 products in roadmap
• Full integrated solution – One package solution
• High Reliability
• High voltage capability - 72Vpk
• High Efficiency – 97% peak efficiency
• low jitter => best-in-class EMI performance to reduce noise in systems
• Thermal PADs design package – lowest thermal resistance
Specifications
• Input voltage: 4.5VDC ~ 60VDC
• Output Current: 6A
Block Diagram

Small package size in 5mm x 5mm Application diamge
Downloads: Data Sheets
▲回頁首
|
|
|