Avnet Asia Connect
 
 
Transforming the Power of PD3.0 into Opportunities





With the ability to transmit far more power than ever before, it is little wonder that USB Type-C, and the accompanying PD 3.0, has sparked such excitement throughout the electronics industry. The dramatically enhanced capability unleashed an all-new potential for engineers to realize power-hungry inventions that were previously constrained by technological challenges.

At Avnet, our commitment to help them capitalize on this unprecedented opportunity has led us to partner Renesas to developed the remarkable 45W USB PD 3.0 power adaptor solution. Not only does it use the latest and more capable USB Type-C controller from Renesas, the new charging solution requires low standby power yet offers a highly efficient AC/DC circuit that is designed by Avnet. Enhancing power delivery capabilities while giving engineers extraordinary flexibility to realize their vision, this power solution is the answer they seek in a new era of USB-based technology.






Features

• Wide input voltage range (85V – 265Vrms)
• Maximum output power 45W
• Synchronous rectification on second side
• USB PD 3.0 compliance
• Compliant with Energy Star Level 6
• Compliant with SMPS requirements by US and Europe
• Standby power of less than 80mW regardless of input voltage
• Backward compatible to USB PD 2.0
• Voltages supported: 5/9/12/15/20V



System

• Renesas PD Controller (R9A02G011)
• Onsemi Primary Controller (NCP 1340)
• Onsemi Sync Rectification (NCP43080)
• FCI Type-C Connector (10137061C)



Target Applications

• USB Type-C PD AC Charging Adaptor







▲TOP
 
avnet.com/apac  
Copyright ©2017 Avnet, Inc. All rights reserved.