Avnet Asia Connect
 
 
On-Semi - LC05711ARA: 电池保护芯片





The LC05711ARA is a protection IC for 1-cell lithium-ion secondary batteries with integrated power MOSFET. Also it integrates highly accurate detection circuits and detection delay circuits to prevent batteries from over-charging, over-discharging, over-current discharging and over-current charging. A battery protection system can be made by only LC05711ARA and few external parts.




Features

• Charge-and-discharge power MOSFET are integrated
• ON resistance (total of charge and discharge ) 4.8mΩ (typ)
• Highly accurate detection voltage/current at Ta = 25°C, VCC = 3.7V
  Over-charge detection ±25mV
  Over-discharge detection ±50mV
  Charge over-current detection ±0.70A
  Discharge over-current detection ±0.70A
• Discharge/Charge over-current detection is compensated for temperature dependency of power FET
• ECP30 WLP package



Application

1-cell Lithium-ion Secondary Batteries Protection



Product Benefits

• Easy design
• Low power dissipation
• High accurate detection
• Accurate control
• Small package




Block Diagram





Downloads: Data Sheets



Learn More : Product Overview






▲回顶端
 
avnet.com/apac  
Copyright ©2017 Avnet, Inc. All rights reserved.