Avnet Asia Connect
 
 
Infineon - 600V CoolMOS™ P7 Series





The new 600 V CoolMOS™ P7 offers a perfect balance between performance, ease-of-use, price and portfolio granularity. It brings efficiency gains of up to 1.5% in various topologies, and up to 4.2°C thermal benefits compared to the competition.




Features

• Outstanding commutation ruggedness
• Optimized balance between efficiency and ease-of-use
• Significant reduction of switching and conduction losses
• Excellent ESD robustness >2 kV (HBM) for all products
• Better RDS(on)/package products compared to competition enabled by a low RDS(on) x A (below 1 Ω x mm²)
• Large portfolio with granular RDS(on) selection qualified for a variety of industrial and consumer grade applications



Application

Server, telecom, PC power, solar, EV charging, lighting and TV



Product Benefits

• Suitable for hard and soft switching (PFC and LLC)
• Ease-of-use and fast design-in through low ringing tendency and usage across PFC and PWM stages
• Simplified thermal management due to low switching and conduction losses
• Higher manufacturing quality due to >2 kV ESD protection
• Increased power density solutions enabled by using products with smaller footprint
• Suitable for a wide variety of applications and power ranges




Block Diagram





Downloads: Product Brief



Learn More






▲TOP
 
avnet.com/apac  
Copyright ©2017 Avnet, Inc. All rights reserved.