| |
GE Industrial Solutions - CLP 系列

The CLP is a highly dense, open-frame, fan-less power supply for embedded applications requiring high availability from a compact size. With the ability to adapt to either forced air or conductive plate cooling, the CLP power supply offers a great solution for OEMs requiring design flexibility of power supplies used in their applications.
The module offers greater than 90% peak efficiency enabling economical and long life performance.
Features
• Compact size 50.8 mm x 101.6 mm x 36.1 mm (2 in x 4 in x 1.4 in)
• Universal AC Input Range (90 - 264VAC)
• Output voltage of 12V, 24V, 28V
• Maximum output current of 16.7A@ 12Vout (200W), 12.5A @ 12Vout (150W), 8.3A @ 24Vout (200W), 7.1A @ 28Vout (200W)
• Standby output of 5V @ 0.25A (select models)
• High efficiency with 80 PLUS** Gold Certification
• Full load capability at 50degC and 1m/s (200LFM) airflow with derating at higher temperatures or lower airflows
• Remote ON/OFF (select models)
• Output overcurrent protection (non-latching)
• Overtemperature protection
• Output overvoltage protection
• Up to 12ms of holdup time
• Parallellable with current sharing (select models)
• Active power factor corrected input
• Conducted EMI - meets CISPR22 (EN55022) and FCC Class A/B requirements
• Compliant to RoHS EU Directive 2002/95/EC
• UL and cUL approved to UL/CSA60950-1, TUV (EN60950-1), CE Mark (for LVD) and CB Report available
• ISO** 9001 and ISO 14001 certified manufacturing facilities
Application
• Test and measurement equipment
• Embedded designs - Printers, noninvasive medical devices, small LED display signage
• Networking devices - Wireless Telecom and Datacom equipment
• Industrial Applications
• Routers and Switches
Related Videos
Learn More
▲回顶端
|
|
|