| |
Ericsson - 6-18A 数字负载点转换器(POL)

The Ericsson BMR461 compact PMBus compatible Point of Load regulators with dynamic compensation algorithms for high power efficiency, reduced need for external filtering and intelligent power management.
New Land-grid-array footprint for excellent performance and reliability.
Features
It features dynamic compensation of control loop, precision delay and ramp-up.
The series also features fast load transient response and is PMBus read and write compliant.
Input: 4.5-14 V
Output: 6-18 A
• Small package 12.2 x 12.2 x 8.0 mm (0.48 x 0.48 x 0.315 in)
• Architects of Modern Power™ picoAMP™ Compliant
• High efficiency, typ. 96% at 12 Vin, 5.0 Vout at 80% load
• Configuration control and monitoring via PMBus
• Dynamic Loop Compensation (DLC) and fast load transient response
• Synchronization input & phase spreading/interleaving
• Voltage tracking and voltage margining
Learn More
▲回顶端
|
|
|