| |
Artesyn - Configurable Intelligent High Power System

The iHP Series, Artesyn Embedded Technologies’ new configurable intelligent high power system, is designed for a wide range of medical and industrial applications. The new modular power system provides high accuracy, resolution and stability as either a programmable voltage or current source. It provides up to 24 kW in 3 kW increments and can be configured for up to eight outputs using a wide variety of plug-in modules that address a large range of voltages and currents.
Safety approvals secured by Artesyn eliminate the need for an isolation transformer in medical equipment. The iHP power system also has industrial safety approvals, including compliance to the SEMI F47 standard for semiconductor processing equipment.
Learn More
▲TOP
|
|
|