| |
|
|
2017年 3月 |
 |
产品 - Vishay |
|
| |
|
|
| |
|
|
|
|
低高度1500瓦 TVS TPC11CA 到 36CA

Bi-directional in SMPC package
Industrial 1st“1500W High Power Density Bi-DirectionalTVS in Low Profile SMPC package”
Features
• Junction passivation optimized PAR® design
• TJ = 185 °C capability suitable for high reliability and automotive requirement
• Very low profile - typical height of 1.1 mm
• Excellent clamping capability
• Low leakage current
• Very fast response time
• AEC-Q101 qualified available
Application:
Use in sensitive electronics protection against voltage
transients induced by inductive load switching and lighting
on ICs, MOSFET, signal lines of sensor units for automotive,
consumer, computer, industrial, and telecommunication.
Product Benefits
• TJ = 185 °C capability suitable for high reliability and automotive requirement
• Very low profile
• Excellent clamping capability
• Low leakage current
• Very fast response time
Specifications
VWM:10.5 V to 37.8 V;VBR (Bi-directional):11 V to 36 V;PPPM:1500 W
Downloads
Data Sheets
Learn More
▲回顶端
|
|
|