Avnet Asia Connect
 
March 2017
Products - Infineon
     
         
AURIX™ 32-bit microcontroller family



Infineon’s AURIX™ 32-bit microcontroller family, with its embedded Hardware Security Module (HSM), is a perfect fit for automotive applications, where specific security functionalities are required. Typical examples of such applications are tuning protection, immobilizer, secure on-board communication etc. Infineon not only offers a scalable portfolio of compatible AURIX devices, with integr+B18ated HSM, but also the necessary SW packages as well as support services. This provides our customers with everything they need to fulfill the security requirements of their applications.



Features

• TriCore Multicore Architecture
• New Timer Architecture (GTM)
• ISO26262 ASIL-D concept
• Programmable Security Hardware



Application

• Powertrain: Designed for engine management, transmission and hybrid
• Safety Applications: Optimized for Active Ssafety and Driver Assistance



Product Benefits

• Secure Platform
• Security Standard Compliance
• Backward Compatibility
• Security Differentiation
• Convergence of security and safety
• Secure Process
• Secure Failure Analysis



Downloads

Technical Documentation:
To get access to AURIX™ documentation, please register under myInfineon.com (only company address allowed, no private mail.) Then, send login name to: AURIX@infineon.com.

Technical Documentation






▲TOP

             
Quick Links

Linecard Product Catalog Sales Contact Buy
             
 
products.avnet.com/asia