Avnet Asia Connect
 
February 2017
Solution
     
         

Setting the Standard for WIFI Power Plug Solutions




As the proliferation of electronic innovations continues to introduce new conveniences into our lives, they are placing increasing demands on our electrical supplies. Internet-enabled power plug solutions put control back in our hands by letting us monitor and measure usage conveniently, maintain safety levels and even protect our homes and valuable electronic investments against electrical faults.

Avnet’s WiFi Power Plug Solution is a choice widely selected by today’s smart innovators. Controlled via mobile app, and compatible with most cloud platforms, it combines Silergy energy measurement IC (78M6610), current measuring Vishay shunt resistors and a WiFi module, creating a highly capable solution that measures power usage, electricity bill fees and other common parameters. Most impressively, its comprehensive safety features include over voltage, under voltage, over current and short circuit protection, as well as protection for all home appliances connected to it.




Features

• 3 different operating mode (Master/Slave, Single Monitoring, General)
• Zero crossing detection
• Energy consumption measurement
• Measurement in separate time slot
• Electricity parameter monitoring
• Fault detection and protection
• LED indication



System

• Power measurement: Silergy 78M6610
• Current sensor: Vishay Shunt Resistor
• Wifi module: B-Link



Target Applications

• Home application power plug
• Home appliance
• Home automation




BOM

WiFi Power Plug
Item Brand Part No. Description Qty
1 B-Link   BL-M300TA1   WiFi Module 1
2 NXP   KM14   MCU 1
3 Panasonic   JVN1aF-4.5V-F   16A Relay 1
4 ONSEMI   NCP1339H   PWM Controller 1









▲TOP


             
Quick Links

Linecard Product Catalog Sales Contact Buy
             
 
products.avnet.com/asia