| |
|
|
February 2017 |
 |
Products - ON Semiconductor |
|
| |
|
|
| |
|
|
|
|
12 V Electronic Fuse - NIS5132

The NIS5132 is a cost effective, resettable fuse which can greatly enhance the reliability of a hard drive or other circuit from both catastrophic and shutdown failures. It is designed to buffer the load device from excessive input voltage which can damage sensitive circuits. It also includes an overvoltage clamp circuit that limits the output voltage during transients but does not shut the unit down, thereby allowing the load circuit to continue operation.
Features
Integrated Power Device
• Internal Latching Thermally Protected
• No External Current Shunt Required
• 9V to 18V Input Range
• Internal Charge Pump
• Internal Undervoltage Lockout Circuit
• Internal Overvoltage Clamp
• ESD Ratings: Human Body Model (HBM); 1500V, Machine Model (MM); 200V
• These are Pb-Free Devices
• Auto Retry Option
• 44 mohm Typical
Application
• Mother Board Power Management
Block Diagram

Downloads
NIS5132-D
Learn More
▲TOP
|
|
|