Avnet Asia Connect
 
2017年 2月
产品 - NXP
     
         
微控制器 - Kinetis & LPC MCUs



Smart. Secured. Secure, Connected.



Features

• Smart
  Increasing performance, reducing space & power budgets to deliver more power efficient & intelligent edge node processing

• Secure
  Delivering scalable security across the families to facilitate secure edge node processing at right price/performance rations

• Connected
  Support for wired & wireless connectivity backbones while facilitating reduced cost of ownership for



Point of Sale (POS) Reader Solution Overview

• POS Reader Reference Design for applications requiring Payment Card Industry certifications, supporting QVGA display
• NXP PN5180 Contactless, TDA8035 Contact card reader module with KSDK driver support
• Hardware and software, including all drivers, cryptographic libraries, NXP Secure Kinetis K81 MCU
  - Pin to pin compatible, covering range of performance and price targets
• Chip-and-PIN keypad based on Cirque® SecureSense™ technology
• CardTek L2 CT/CL EMVCo Certifiable Stack
• Target Applications:
  -Point of Sales Terminals, Contact & Contactless
  -Automatic Teller Machine PIN Pad + Reader
  -Building and Home Automation, Secure Access Control
• Availability: Sampling now, Launch Sep ‘16
• Certifications & Testing:
  - TWR-POS-K81 PCI 4.1 Certified as PIN Entry Device (PED)*
  - PCI silicon pre-certification
  - CAVP (crypto assurance validation program) certified
  - TRNG entropy evaluation
  - EMVCo L1 CT/CL pre-certified




Target application and NXP product

 EPOS
Application Product Features
  T-POS   i.MX6UL
  i.MX258
  High cost-effective,Cortex-A7,
  low power, PCI4.x standard
  QRPOS
  MPOS
  K81/KL81
  K21F/K21D
  PCI4.x standard,
  Camera interface

 Finger Printer
Application Product Features
  Photoelectric
  sensor F.P.
  LPC541xx,
  K22FN
  Customer has own algorithm.
  Low power consumption and
  big RAM size (LPC5411x)
  Photoelectric
  sensor F.P.
  KL16,
  LPC8xx
  Customer uses the algorithm from
  P.E. SOC vendor. MCU is for
  control purpose
  Semicon
  sensor F.P.
  LPC541xx,
  K8x
  Stable solution with the cooperation
  with finger printer chip vendor
  Cap sensor
  F.P.
  KL16,
  LPC8xx
  Multiple serial ports to adapt for
  different applications


 Power data concentrator
Application Product Features
  Type-I   LPC1778FBD208,
  LPC4078FBD208,
  MK64FX512VLQ12,
  LPC54606
  Robustness,>128个GPIO
(Type-I),>100 GPIO
(Type-II), Ethernet,
  USB HOST,>100MHz,
  external memory interface
(Flash and RAM),
  5 UARTs
  Type-II   LPC1778FBD144,
  LPC4078FBD144,
  MK64FX512VLQ12,
  LPC54606




▲回顶端

             
快速连结

Linecard Product Catalog Sales Contact Buy
             
 
products.avnet.com/asia