Avnet Asia Connect
 
2017年 2月
产品 - Maxim Integrated
     
         
DeepCover 安全认证器


Protect R&D investment by preventing aftermarket knockoffs



Features

• 512-Bit EEPROM with SHA-256 Authentication for Reads and Writes
  - Symmetric-Key-Based Bidirectional Secure Authentication Model Based on SHA-256
  - Strong Authentication with a High-Bit-Count User-Programmable Secret and Input Challenge
  - 512 Bits of User EEPROM Partitioned Into Two Pages of 256 Bits
  - User-Programmable and Irreversible EEPROM Protection Modes Including Authentication, Write and Read Protect,
    and OTP/EPROM Emulation
  - Unique Factory-Programmed, 64-Bit Identification Number
• Minimalist 1-Wire Interface Lowers Cost and Interface Complexity
  - Reduces Control, Address, Data, Power, and Programming Signals to a Single Data Pin
  - ±8kV HBM ESD Protection (typ)
  - 2-Pin SFN, 6-Pin TDFN-EP, and 6-Pin TSOC Packages
  - Operating Range: 3.3V ±10%, -40°C to +85°C



Application

• Medical
• Smart Cables
• Printers
• Consumer
• Communications
• Batteries
• Industrial Control
• FPGA's
• NFC




Product Benefits

• IP Protection
• Counterfeit protection
• Protect end user data
• Licence and feature management
• Restrict access or use
• Peripheral authentication




Specifications

ALCATRAZ (MAXREFDES34#): SHA-256 Secure Authentication Design



Block Diagram



Subsystem block diagram of Alcatraz reference design



Downloads

Data Sheets



SAP Part Number / Web Buyable

MXMDS28E15P+T




Learn More

https://www.maximintegrated.com/en/products/digital/embedded-security/secure-authenticators.html
https://www.maximintegrated.com/en/products/digital/memory-products/DS28E15.html#modalDatasheet





▲回顶端

             
快速连结

Linecard Product Catalog Sales Contact Buy
             
 
products.avnet.com/asia