Release notes for ASRC Library Users
=============================
--  'test' directory contains the C test code using asrc libaray
--  'include' directory contains the C header to build asrc test code and wrapper

Based on DSPCCoeffs_1112_SJG co-efficients & DSPC-ASRC-imx8-v2.02

Build Type: arm64

ASRC Library build with interpolation=128m and attenuation=120/140dB supporting sample rates convertion X->Y
where X,Y = {44100, 48000, 88200, 96000, 176400, 192000 , 352800, 384000 };

Building the ASRC Sample Test
-------------------------
cd test
make

Running the ASRC test utility
------------------------
Expects input in wav format(.wav) and generates .raw/.wav

./asrc-test

Usage: ./asrc-test
        --- help (h): this screen
        --- inputFile(x): raw audio data to process
        --- outputFile(z): output file for converted audio
        --- outFreq (o): output Frequency
        --- quality (q): quality to be either 0 or 1
        --- inputClockOffset(k): optional input clock offset in Hz, to add to processing to simulate asynchronous clocks
        --- blocksize (b): (optional) block size to be used

Example:
./asrc-test -x ../input/sr44100_s32_1khz.wav -z out_441k_48k.wav -o 48000 -b 128 -q 1

End of file reached